
PM4341.103NLT | |
|---|---|
DigiKey Part Number | 553-PM4341.103NLTTR-ND - Tape & Reel (TR) 553-PM4341.103NLTCT-ND - Cut Tape (CT) 553-PM4341.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4341.103NLT |
Description | FIXED IND 10UH 3.5A 85 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 3.5 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4341.103NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 85mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.272" W (7.60mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 25 | 15,36200 Kč | 384,05 Kč |
| 50 | 14,48020 Kč | 724,01 Kč |
| 100 | 13,65290 Kč | 1 365,29 Kč |
| 250 | 12,62988 Kč | 3 157,47 Kč |
| 500 | 11,90880 Kč | 5 954,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,22931 Kč | 11 229,31 Kč |
| 2 000 | 10,58929 Kč | 21 178,58 Kč |
| 3 000 | 10,23240 Kč | 30 697,20 Kč |
| 5 000 | 9,80027 Kč | 49 001,35 Kč |
| 7 000 | 9,52595 Kč | 66 681,65 Kč |
| 10 000 | 9,24378 Kč | 92 437,80 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

