
PM4340.333NLT | |
|---|---|
DigiKey Part Number | 553-PM4340.333NLTTR-ND - Tape & Reel (TR) 553-PM4340.333NLTCT-ND - Cut Tape (CT) 553-PM4340.333NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4340.333NLT |
Description | FIXED IND 33UH 1.6A 440 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 1.6 A 440mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4340.333NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 440mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 13,00900 Kč | 130,09 Kč |
| 25 | 12,03200 Kč | 300,80 Kč |
| 50 | 11,34180 Kč | 567,09 Kč |
| 100 | 10,69340 Kč | 1 069,34 Kč |
| 250 | 9,89180 Kč | 2 472,95 Kč |
| 500 | 9,32684 Kč | 4 663,42 Kč |
| 1 000 | 8,79427 Kč | 8 794,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,29286 Kč | 16 585,72 Kč |
| 4 000 | 7,82066 Kč | 31 282,64 Kč |
| 6 000 | 7,55737 Kč | 45 344,22 Kč |
| 10 000 | 7,23855 Kč | 72 385,50 Kč |
| 14 000 | 7,18331 Kč | 100 566,34 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |

