
PM2277NLT | |
|---|---|
DigiKey Part Number | 553-PM2277NLTTR-ND - Tape & Reel (TR) 553-PM2277NLTCT-ND - Cut Tape (CT) 553-PM2277NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2277NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2500V Isolation 51 ~ 69kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Primary 8 ~ 18V |
Manufacturer Pulse Electronics | Voltage - Isolation 2500V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 51 ~ 69kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Size / Dimension 0.433" L x 0.433" W (11.00mm x 11.00mm) |
Intended Chipset ACPL-32JT, ACPL-302J | Height - Seated (Max) 0.500" (12.70mm) |
Chipset Manufacturer Broadcom, ROHM | Style Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 58,31100 Kč | 583,11 Kč |
| 25 | 55,98920 Kč | 1 399,73 Kč |
| 50 | 54,27980 Kč | 2 713,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 51,30469 Kč | 8 978,32 Kč |
| 350 | 49,71666 Kč | 17 400,83 Kč |
| 525 | 48,80655 Kč | 25 623,44 Kč |
| 875 | 47,68034 Kč | 41 720,30 Kč |
| 1 225 | 46,95067 Kč | 57 514,57 Kč |
| 1 750 | 46,18768 Kč | 80 828,44 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |

