


PM2190.011NLT | |
|---|---|
DigiKey Part Number | 553-PM2190.011NLTTR-ND - Tape & Reel (TR) 553-PM2190.011NLTCT-ND - Cut Tape (CT) 553-PM2190.011NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2190.011NLT |
Description | XFMR PWR .750 UH EP7 SM NPB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PM2190.011NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 750µH | |
ET (Volt-Time) | 66VµS | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 59,57100 Kč | 595,71 Kč |
| 25 | 57,19000 Kč | 1 429,75 Kč |
| 50 | 55,44740 Kč | 2 772,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 52,76940 Kč | 7 915,41 Kč |
| 300 | 51,13573 Kč | 15 340,72 Kč |
| 450 | 50,20016 Kč | 22 590,07 Kč |
| 750 | 49,04125 Kč | 36 780,94 Kč |
| 1 050 | 48,29080 Kč | 50 705,34 Kč |
| 1 500 | 47,50573 Kč | 71 258,60 Kč |
| 3 750 | 45,54007 Kč | 170 775,26 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |


