


PM2185.011NLT | |
|---|---|
DigiKey Part Number | 553-PM2185.011NLTTR-ND - Tape & Reel (TR) 553-PM2185.011NLTCT-ND - Cut Tape (CT) 553-PM2185.011NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2185.011NLT |
Description | XFMR GATE-DR 1CT:1CT SM NPB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 538µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PM2185.011NLT Models |
Category | ET (Volt-Time) 24VµS |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.362" L x 0.323" W (9.20mm x 8.20mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature -40°C ~ 125°C |
Inductance 538µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 58,31100 Kč | 583,11 Kč |
| 25 | 55,98920 Kč | 1 399,73 Kč |
| 50 | 54,27980 Kč | 2 713,99 Kč |
| 100 | 52,61680 Kč | 5 261,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 49,41513 Kč | 19 766,05 Kč |
| 800 | 47,87623 Kč | 38 300,98 Kč |
| 1 200 | 46,99510 Kč | 56 394,12 Kč |
| 2 000 | 45,90499 Kč | 91 809,98 Kč |
| 2 800 | 45,19895 Kč | 126 557,06 Kč |
| 4 000 | 44,46064 Kč | 177 842,56 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |

