1.02mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.02mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
IATF Certified Push-Pull Transformers

PM2180.011NLT

DigiKey Part Number
553-PM2180.011NLTTR-ND - Tape & Reel (TR)
553-PM2180.011NLTCT-ND - Cut Tape (CT)
553-PM2180.011NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2180.011NLT
Description
XFMR GATE-DR 1CT:1CT SM NPB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.02mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PM2180.011NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
1.02mH
ET (Volt-Time)
22VµS
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.319" L x 0.280" W (8.10mm x 7.10mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,88000 Kč41,88 Kč
1037,92200 Kč379,22 Kč
2536,43120 Kč910,78 Kč
5035,33060 Kč1 766,53 Kč
10034,25480 Kč3 425,48 Kč
25032,87420 Kč8 218,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70031,37770 Kč21 964,39 Kč
1 40030,40246 Kč42 563,44 Kč
2 10029,84390 Kč62 672,19 Kč
3 50029,15268 Kč102 034,38 Kč
4 90028,70505 Kč140 654,74 Kč
7 00028,23697 Kč197 658,79 Kč
Manufacturers Standard Package
Unit Price without VAT:41,88000 Kč
Unit Price with VAT:50,67480 Kč