


PM2180.011NLT | |
|---|---|
DigiKey Part Number | 553-PM2180.011NLTTR-ND - Tape & Reel (TR) 553-PM2180.011NLTCT-ND - Cut Tape (CT) 553-PM2180.011NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2180.011NLT |
Description | XFMR GATE-DR 1CT:1CT SM NPB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.02mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PM2180.011NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 1.02mH | |
ET (Volt-Time) | 22VµS | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.319" L x 0.280" W (8.10mm x 7.10mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 38,78300 Kč | 387,83 Kč |
| 25 | 37,25880 Kč | 931,47 Kč |
| 50 | 36,13340 Kč | 1 806,67 Kč |
| 100 | 35,03310 Kč | 3 503,31 Kč |
| 250 | 33,62116 Kč | 8 405,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 32,09064 Kč | 22 463,45 Kč |
| 1 400 | 31,09324 Kč | 43 530,54 Kč |
| 2 100 | 30,52200 Kč | 64 096,20 Kč |
| 3 500 | 29,81506 Kč | 104 352,71 Kč |
| 4 900 | 29,35726 Kč | 143 850,57 Kč |
| 7 000 | 28,87855 Kč | 202 149,85 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


