
PM2165.100NL | |
|---|---|
DigiKey Part Number | 553-PM2165.100NL-ND |
Manufacturer | |
Manufacturer Product Number | PM2165.100NL |
Description | CURR SENSE XFMR 1:100 20A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:100 Current Sense Transformer 20kHz ~ 1MHz 0.75mOhm Primary, 6Ohm Secondary Max 2 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PM2165.100NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 20kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 2 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 6Ohm Secondary Max | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 26,14300 Kč | 261,43 Kč |
| 25 | 25,12200 Kč | 628,05 Kč |
| 50 | 24,36600 Kč | 1 218,30 Kč |
| 120 | 23,44250 Kč | 2 813,10 Kč |
| 360 | 22,32028 Kč | 8 035,30 Kč |
| 600 | 21,81377 Kč | 13 088,26 Kč |
| 1 080 | 21,24239 Kč | 22 941,78 Kč |
| 5 040 | 19,80370 Kč | 99 810,65 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |




