


PM2155.038NLT | |
|---|---|
DigiKey Part Number | 553-PM2155.038NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM2155.038NLT |
Description | XFMR PUSH-PULL SIDE CAR S NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.6mH Isolation and Data Interface (Encapsulated) Pulse Transformer 3CT:8CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 2.6mH | |
ET (Volt-Time) | 98VµS | |
Turns Ratio - Primary:Secondary | 3CT:8CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.591" W (16.00mm x 15.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 44,11260 Kč | 39 701,34 Kč |
| Unit Price without VAT: | 44,11260 Kč |
|---|---|
| Unit Price with VAT: | 53,37625 Kč |

