


PM2155.013NLT | |
|---|---|
DigiKey Part Number | 553-PM2155.013NLTTR-ND - Tape & Reel (TR) 553-PM2155.013NLTCT-ND - Cut Tape (CT) 553-PM2155.013NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2155.013NLT |
Description | XFMR PUSH-PULL SIDE CAR S NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.6mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:3CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 2.6mH | |
ET (Volt-Time) | 98VµS | |
Turns Ratio - Primary:Secondary | 1CT:3CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.591" W (16.00mm x 15.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 56,98900 Kč | 569,89 Kč |
| 25 | 54,72080 Kč | 1 368,02 Kč |
| 50 | 53,05780 Kč | 2 652,89 Kč |
| 100 | 51,42830 Kč | 5 142,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 48,93373 Kč | 14 680,12 Kč |
| 600 | 47,41173 Kč | 28 447,04 Kč |
| 900 | 46,54043 Kč | 41 886,39 Kč |
| 1 500 | 45,46221 Kč | 68 193,32 Kč |
| 2 100 | 44,76364 Kč | 94 003,64 Kč |
| 3 000 | 44,03372 Kč | 132 101,16 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |

