


PM2155.011NLT | |
|---|---|
DigiKey Part Number | 553-PM2155.011NLTTR-ND - Tape & Reel (TR) 553-PM2155.011NLTCT-ND - Cut Tape (CT) 553-PM2155.011NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2155.011NLT |
Description | XFMR PUSH-PULL SIDE CAR S NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.2mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 3.2mH | |
ET (Volt-Time) | 109VµS | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.591" W (16.00mm x 15.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,59000 Kč | 61,59 Kč |
| 10 | 55,72200 Kč | 557,22 Kč |
| 25 | 53,50520 Kč | 1 337,63 Kč |
| 50 | 51,87900 Kč | 2 593,95 Kč |
| 100 | 50,28570 Kč | 5 028,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 47,84660 Kč | 14 353,98 Kč |
| 600 | 46,35842 Kč | 27 815,05 Kč |
| 900 | 45,50648 Kč | 40 955,83 Kč |
| 1 500 | 44,45220 Kč | 66 678,30 Kč |
| 2 100 | 43,76915 Kč | 91 915,22 Kč |
| 3 000 | 43,05545 Kč | 129 166,35 Kč |
| Unit Price without VAT: | 61,59000 Kč |
|---|---|
| Unit Price with VAT: | 74,52390 Kč |

