
PH9572.211NLT | |
|---|---|
DigiKey Part Number | 553-PH9572.211NLTTR-ND - Tape & Reel (TR) 553-PH9572.211NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PH9572.211NLT |
Description | GDT, FUNCTIONAL, EP7, SMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4mH Gate Drive Pulse Transformer 2:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 4mH | |
ET (Volt-Time) | 84.7VµS | |
Turns Ratio - Primary:Secondary | 2:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.402" L x 0.295" W (10.20mm x 7.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 10 | 45,04700 Kč | 450,47 Kč |
| 25 | 43,27040 Kč | 1 081,76 Kč |
| 50 | 41,95680 Kč | 2 097,84 Kč |
| 100 | 40,67700 Kč | 4 067,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 32,90537 Kč | 9 871,61 Kč |
| 600 | 31,88618 Kč | 19 131,71 Kč |
| 900 | 31,30229 Kč | 28 172,06 Kč |
| 1 500 | 30,57975 Kč | 45 869,62 Kč |
| 2 100 | 30,11162 Kč | 63 234,40 Kč |
| 3 000 | 29,62198 Kč | 88 865,94 Kč |
| Unit Price without VAT: | 49,68000 Kč |
|---|---|
| Unit Price with VAT: | 60,11280 Kč |


