
PH9572.122NLT | |
|---|---|
DigiKey Part Number | 553-PH9572.122NLTTR-ND - Tape & Reel (TR) 553-PH9572.122NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PH9572.122NLT |
Description | GDT, FUNCTIONAL, EP7, SMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1mH Gate Drive Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 1mH | |
ET (Volt-Time) | 42.4VµS | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.402" L x 0.295" W (10.20mm x 7.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,10000 Kč | 49,10 Kč |
| 10 | 44,52500 Kč | 445,25 Kč |
| 25 | 42,76880 Kč | 1 069,22 Kč |
| 50 | 41,47060 Kč | 2 073,53 Kč |
| 100 | 40,20550 Kč | 4 020,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 37,25593 Kč | 11 176,78 Kč |
| 600 | 36,10257 Kč | 21 661,54 Kč |
| 900 | 35,44187 Kč | 31 897,68 Kč |
| 1 500 | 34,62423 Kč | 51 936,34 Kč |
| 2 100 | 34,09440 Kč | 71 598,24 Kč |
| 3 000 | 33,54031 Kč | 100 620,93 Kč |
| Unit Price without VAT: | 49,10000 Kč |
|---|---|
| Unit Price with VAT: | 59,41100 Kč |

