PH9500.065NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH9500.100NLT

DigiKey Part Number
553-PH9500.100NLTTR-ND - Tape & Reel (TR)
553-PH9500.100NLTCT-ND - Cut Tape (CT)
553-PH9500.100NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9500.100NLT
Description
CURR SENSE XFMR 1:100 10A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 A 1:100 Current Sense Transformer 3mOhm Primary, 2.1Ohm Secondary Max 10 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PH9500.100NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
-
Type
Invasive
Current Rating (Amps)
10 A
Inductance
10 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:100
Current Ratio
-
DC Resistance (DCR)
3mOhm Primary, 2.1Ohm Secondary Max
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.346" (8.80mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,15000 Kč55,15 Kč
1049,93100 Kč499,31 Kč
2547,94360 Kč1 198,59 Kč
5046,48260 Kč2 324,13 Kč
10045,06170 Kč4 506,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
22043,48259 Kč9 566,17 Kč
44042,13636 Kč18 540,00 Kč
66041,36548 Kč27 301,22 Kč
1 10040,41084 Kč44 451,92 Kč
1 54039,79256 Kč61 280,54 Kč
2 20039,14601 Kč86 121,22 Kč
5 50037,52660 Kč206 396,30 Kč
Manufacturers Standard Package
Unit Price without VAT:55,15000 Kč
Unit Price with VAT:66,73150 Kč