PH9500.065NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH9500.065NLT

DigiKey Part Number
553-PH9500.065NLTTR-ND - Tape & Reel (TR)
553-PH9500.065NLTCT-ND - Cut Tape (CT)
553-PH9500.065NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9500.065NLT
Description
CURR SENSE XFMR 1.65 10A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 A 1.65 Current Sense Transformer 3mOhm Primary, 1.62Ohm Secondary Max 2 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PH9500.065NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
-
Type
Invasive
Current Rating (Amps)
10 A
Inductance
2 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1.65
Current Ratio
-
DC Resistance (DCR)
3mOhm Primary, 1.62Ohm Secondary Max
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.346" (8.80mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,15000 Kč55,15 Kč
1049,93100 Kč499,31 Kč
2547,94360 Kč1 198,59 Kč
5046,48260 Kč2 324,13 Kč
10045,06170 Kč4 506,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
22043,48836 Kč9 567,44 Kč
44042,14209 Kč18 542,52 Kč
66041,37091 Kč27 304,80 Kč
1 10040,41638 Kč44 458,02 Kč
1 54039,79790 Kč61 288,77 Kč
2 20039,15128 Kč86 132,82 Kč
5 50037,53158 Kč206 423,69 Kč
Manufacturers Standard Package
Unit Price without VAT:55,15000 Kč
Unit Price with VAT:66,73150 Kč