


PH9408.254NLT | |
|---|---|
DigiKey Part Number | 553-PH9408.254NLTTR-ND - Tape & Reel (TR) 553-PH9408.254NLTCT-ND - Cut Tape (CT) 553-PH9408.254NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9408.254NLT |
Description | CMC 32A 2LN 580 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 580 Ohms 32A DCR 1.7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9408.254NLT Models |
Category | Current Rating (Max) 32A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 1.7mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 1.201" L x 1.063" W (30.50mm x 27.00mm) |
Number of Lines 2 | Height (Max) 0.591" (15.00mm) |
Impedance @ Frequency 580 Ohms @ 2.03 MHz | Package / Case Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,82000 Kč | 180,82 Kč |
| 10 | 148,61600 Kč | 1 486,16 Kč |
| 25 | 137,49600 Kč | 3 437,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 107,26683 Kč | 6 436,01 Kč |
| 120 | 101,15267 Kč | 12 138,32 Kč |
| 180 | 97,74278 Kč | 17 593,70 Kč |
| 300 | 93,61407 Kč | 28 084,22 Kč |
| 420 | 90,99305 Kč | 38 217,08 Kč |
| 600 | 88,29628 Kč | 52 977,77 Kč |
| Unit Price without VAT: | 180,82000 Kč |
|---|---|
| Unit Price with VAT: | 218,79220 Kč |

