


PH9408.105NLT | |
|---|---|
DigiKey Part Number | 553-PH9408.105NLTTR-ND - Tape & Reel (TR) 553-PH9408.105NLTCT-ND - Cut Tape (CT) 553-PH9408.105NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9408.105NLT |
Description | CMC 17A 2LN 4.3 KOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 4.3 kOhms @ 1.1 MHz 17A DCR 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9408.105NLT Models |
Category | Current Rating (Max) 17A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 7mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 1.201" L x 1.063" W (30.50mm x 27.00mm) |
Number of Lines 2 | Height (Max) 0.709" (18.00mm) |
Impedance @ Frequency 4.3 kOhms @ 1.1 MHz | Package / Case Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,83000 Kč | 151,83 Kč |
| 10 | 124,88300 Kč | 1 248,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 109,91778 Kč | 4 946,30 Kč |
| 90 | 103,64722 Kč | 9 328,25 Kč |
| 135 | 100,14963 Kč | 13 520,20 Kč |
| 225 | 95,91676 Kč | 21 581,27 Kč |
| 315 | 93,22940 Kč | 29 367,26 Kč |
| 450 | 90,46467 Kč | 40 709,10 Kč |
| Unit Price without VAT: | 151,83000 Kč |
|---|---|
| Unit Price with VAT: | 183,71430 Kč |

