

PH9407.504NLT | |
|---|---|
DigiKey Part Number | 553-PH9407.504NLTTR-ND - Tape & Reel (TR) 553-PH9407.504NLTCT-ND - Cut Tape (CT) 553-PH9407.504NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9407.504NLT |
Description | CMC 10A 2LN 2.35 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.35 kOhms @ 1.42 MHz 10A DCR 7.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9407.504NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.35 kOhms @ 1.42 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 7.8mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.961" L x 0.850" W (24.40mm x 21.60mm) | |
Height (Max) | 0.665" (16.90mm) | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,94000 Kč | 93,94 Kč |
| 10 | 77,23800 Kč | 772,38 Kč |
| 25 | 71,44680 Kč | 1 786,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 66,27063 Kč | 5 301,65 Kč |
| 240 | 65,21875 Kč | 15 652,50 Kč |
| 560 | 63,11489 Kč | 35 344,34 Kč |
| 800 | 61,01108 Kč | 48 808,86 Kč |
| 2 000 | 58,90724 Kč | 117 814,48 Kč |
| Unit Price without VAT: | 93,94000 Kč |
|---|---|
| Unit Price with VAT: | 113,66740 Kč |

