


PH9407.404NLT | |
|---|---|
DigiKey Part Number | 553-PH9407.404NLTTR-ND - Tape & Reel (TR) 553-PH9407.404NLTCT-ND - Cut Tape (CT) 553-PH9407.404NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9407.404NLT |
Description | CMC 12A 2LN 1.72 KOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.72 kOhms @ 1.56 MHz 12A DCR 5.3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9407.404NLT Models |
Category | Current Rating (Max) 12A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 5.3mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.961" L x 0.850" W (24.40mm x 21.60mm) |
Number of Lines 2 | Height (Max) 0.665" (16.90mm) |
Impedance @ Frequency 1.72 kOhms @ 1.56 MHz | Package / Case Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,98000 Kč | 101,98 Kč |
| 10 | 83,94300 Kč | 839,43 Kč |
| 25 | 77,64920 Kč | 1 941,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 70,35338 Kč | 5 628,27 Kč |
| 160 | 66,34138 Kč | 10 614,62 Kč |
| 240 | 64,10371 Kč | 15 384,89 Kč |
| 400 | 61,39443 Kč | 24 557,77 Kč |
| 560 | 59,67466 Kč | 33 417,81 Kč |
| 800 | 57,90530 Kč | 46 324,24 Kč |
| Unit Price without VAT: | 101,98000 Kč |
|---|---|
| Unit Price with VAT: | 123,39580 Kč |

