2 Line Common Mode Choke Surface Mount 1.6 kOhms @ 1.57 MHz 14A DCR 4.8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 1.6 kOhms @ 1.57 MHz 14A DCR 4.8mOhm
High Current Surface Mount Common Mode Chokes – PH9407/9408 Series

PH9407.304NLT

DigiKey Part Number
553-PH9407.304NLTTR-ND - Tape & Reel (TR)
553-PH9407.304NLTCT-ND - Cut Tape (CT)
553-PH9407.304NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9407.304NLT
Description
CMC 14A 2LN 1.6 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.6 kOhms @ 1.57 MHz 14A DCR 4.8mOhm
Datasheet
 Datasheet
EDA/CAD Models
PH9407.304NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Lines
2
Impedance @ Frequency
1.6 kOhms @ 1.57 MHz
Current Rating (Max)
14A
DC Resistance (DCR) (Max)
4.8mOhm
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.961" L x 0.850" W (24.40mm x 21.60mm)
Height (Max)
0.630" (16.00mm)
Package / Case
Nonstandard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,43000 Kč97,43 Kč
1080,19100 Kč801,91 Kč
2574,19000 Kč1 854,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8067,21463 Kč5 377,17 Kč
16063,38113 Kč10 140,98 Kč
24061,24329 Kč14 698,39 Kč
40058,65478 Kč23 461,91 Kč
56057,01070 Kč31 925,99 Kč
80055,32001 Kč44 256,01 Kč
Manufacturers Standard Package
Unit Price without VAT:97,43000 Kč
Unit Price with VAT:117,89030 Kč