PH9400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PH9400
IATF Certified Push-Pull Transformers

PH9400.655NLT

DigiKey Part Number
553-3361-2-ND - Tape & Reel (TR)
553-3361-1-ND - Cut Tape (CT)
553-3361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9400.655NLT
Description
TRANSFORMER 6.48MH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PH9400.655NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Inductance
6.48 mH
For Use With/Related Products
-
Mounting Type
Surface Mount
Size / Dimension
0.657" L x 0.500" W (16.70mm x 12.70mm)
Height - Seated (Max)
0.559" (14.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 767
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15060,04587 Kč9 006,88 Kč
30058,18267 Kč17 454,80 Kč
45057,11502 Kč25 701,76 Kč
75055,79420 Kč41 845,65 Kč
1 05054,93857 Kč57 685,50 Kč
1 50054,04367 Kč81 065,51 Kč
3 75051,80375 Kč194 264,06 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1078,49100 Kč784,91 Kč
2563,46440 Kč1 586,61 Kč
5059,45800 Kč2 972,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
1067,80300 Kč678,03 Kč
2565,09400 Kč1 627,35 Kč
5063,09900 Kč3 154,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč