


PH9400.655ANLT | |
|---|---|
DigiKey Part Number | 553-3488-2-ND - Tape & Reel (TR) 553-3488-1-ND - Cut Tape (CT) 553-3488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9400.655ANLT |
Description | TRANSFORMER 1.62MH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9400.655ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 1.62 mH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.657" L x 0.500" W (16.70mm x 12.70mm) | |
Height - Seated (Max) | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,78000 Kč | 91,78 Kč |
| 10 | 82,97900 Kč | 829,79 Kč |
| 25 | 79,64480 Kč | 1 991,12 Kč |
| 50 | 77,19460 Kč | 3 859,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 73,44487 Kč | 11 016,73 Kč |
| 300 | 71,15743 Kč | 21 347,23 Kč |
| 450 | 69,84764 Kč | 31 431,44 Kč |
| 750 | 68,22755 Kč | 51 170,66 Kč |
| 1 050 | 67,17797 Kč | 70 536,87 Kč |
| 1 500 | 66,08114 Kč | 99 121,71 Kč |
| Unit Price without VAT: | 91,78000 Kč |
|---|---|
| Unit Price with VAT: | 111,05380 Kč |








