


PH9400.566NLT | |
|---|---|
DigiKey Part Number | 553-3360-2-ND - Tape & Reel (TR) 553-3360-1-ND - Cut Tape (CT) 553-3360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9400.566NLT |
Description | TRANSFORMER 4.5MH SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9400.566NLT Models |
Category | Inductance 4.5 mH |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Series | Size / Dimension 0.657" L x 0.500" W (16.70mm x 12.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.559" (14.20mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 71,87600 Kč | 718,76 Kč |
| 25 | 68,99960 Kč | 1 724,99 Kč |
| 50 | 66,88700 Kč | 3 344,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 63,64913 Kč | 9 547,37 Kč |
| 300 | 61,67323 Kč | 18 501,97 Kč |
| 450 | 60,54191 Kč | 27 243,86 Kč |
| 750 | 59,14185 Kč | 44 356,39 Kč |
| 1 050 | 58,23486 Kč | 61 146,60 Kč |
| 1 500 | 57,28647 Kč | 85 929,71 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |


