


PH9400.566NLT | |
|---|---|
DigiKey Part Number | 553-3360-2-ND - Tape & Reel (TR) 553-3360-1-ND - Cut Tape (CT) 553-3360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9400.566NLT |
Description | TRANSFORMER 4.5MH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9400.566NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 4.5 mH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.657" L x 0.500" W (16.70mm x 12.70mm) | |
Height - Seated (Max) | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,30000 Kč | 73,30 Kč |
| 10 | 66,29600 Kč | 662,96 Kč |
| 25 | 63,64760 Kč | 1 591,19 Kč |
| 50 | 61,69720 Kč | 3 084,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 58,71187 Kč | 8 806,78 Kč |
| 300 | 56,89003 Kč | 17 067,01 Kč |
| 450 | 55,84613 Kč | 25 130,76 Kč |
| 750 | 54,55465 Kč | 40 915,99 Kč |
| 1 050 | 53,71803 Kč | 56 403,93 Kč |
| 1 500 | 52,84301 Kč | 79 264,51 Kč |
| 3 750 | 50,65285 Kč | 189 948,19 Kč |
| Unit Price without VAT: | 73,30000 Kč |
|---|---|
| Unit Price with VAT: | 88,69300 Kč |


