PH9400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PH9400
IATF Certified Push-Pull Transformers

PH9400.566ANLT

DigiKey Part Number
553-3359-2-ND - Tape & Reel (TR)
553-3359-1-ND - Cut Tape (CT)
553-3359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9400.566ANLT
Description
TRANSFORMER 1.12MH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PH9400.566ANLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Inductance
1.12 mH
For Use With/Related Products
-
Mounting Type
Surface Mount
Size / Dimension
0.657" L x 0.500" W (16.70mm x 12.70mm)
Height - Seated (Max)
0.559" (14.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 919
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1082,77400 Kč827,74 Kč
2579,44800 Kč1 986,20 Kč
5077,00380 Kč3 850,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15073,26340 Kč10 989,51 Kč
30070,98163 Kč21 294,49 Kč
45069,67509 Kč31 353,79 Kč
75068,05900 Kč51 044,25 Kč
1 05067,01202 Kč70 362,62 Kč
1 50065,91790 Kč98 876,85 Kč
Manufacturers Standard Package
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč