


PH9400.233ANLT | |
|---|---|
DigiKey Part Number | 553-3487-2-ND - Tape & Reel (TR) 553-3487-1-ND - Cut Tape (CT) 553-3487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9400.233ANLT |
Description | TRANSFORMER 720UH SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9400.233ANLT Models |
Category | Inductance 720 µH |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Series | Size / Dimension 0.657" L x 0.500" W (16.70mm x 12.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.559" (14.20mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 87,73000 Kč | 877,30 Kč |
| 25 | 84,21040 Kč | 2 105,26 Kč |
| 50 | 81,62340 Kč | 4 081,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 77,65900 Kč | 11 648,85 Kč |
| 300 | 75,24003 Kč | 22 572,01 Kč |
| 450 | 73,85556 Kč | 33 235,00 Kč |
| 750 | 72,14241 Kč | 54 106,81 Kč |
| 1 050 | 71,03284 Kč | 74 584,48 Kč |
| 1 500 | 69,87295 Kč | 104 809,43 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |


