

PH9400.122NLT | |
|---|---|
DigiKey Part Number | 553-3356-2-ND - Tape & Reel (TR) 553-3356-1-ND - Cut Tape (CT) 553-3356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9400.122NLT |
Description | TRANSFORMER 2.88MH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9400.122NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 2.88 mH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.657" L x 0.500" W (16.70mm x 12.70mm) | |
Height - Seated (Max) | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 56,32987 Kč | 8 449,48 Kč |
| 300 | 54,67320 Kč | 16 401,96 Kč |
| 450 | 53,01651 Kč | 23 857,43 Kč |
| 1 050 | 51,35984 Kč | 53 927,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,03000 Kč | 96,03 Kč |
| 10 | 77,86300 Kč | 778,63 Kč |
| 25 | 62,95640 Kč | 1 573,91 Kč |
| 50 | 58,98220 Kč | 2 949,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,36000 Kč | 74,36 Kč |
| 10 | 67,26000 Kč | 672,60 Kč |
| 25 | 64,57320 Kč | 1 614,33 Kč |
| 50 | 62,59420 Kč | 3 129,71 Kč |
| Unit Price without VAT: | 74,36000 Kč |
|---|---|
| Unit Price with VAT: | 89,97560 Kč |



