


PH9400.111ANLT | |
|---|---|
DigiKey Part Number | 553-3354-2-ND - Tape & Reel (TR) 553-3354-1-ND - Cut Tape (CT) 553-3354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9400.111ANLT |
Description | TRANSFORMER 1.21MH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9400.111ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 1.21 mH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.657" L x 0.500" W (16.70mm x 12.70mm) | |
Height - Seated (Max) | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 82,77400 Kč | 827,74 Kč |
| 25 | 79,44800 Kč | 1 986,20 Kč |
| 50 | 77,00380 Kč | 3 850,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 73,26340 Kč | 10 989,51 Kč |
| 300 | 70,98163 Kč | 21 294,49 Kč |
| 450 | 69,67509 Kč | 31 353,79 Kč |
| 750 | 68,05900 Kč | 51 044,25 Kč |
| 1 050 | 67,01202 Kč | 70 362,62 Kč |
| 1 500 | 65,91790 Kč | 98 876,85 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |





