


PH9385.038NLT | |
|---|---|
DigiKey Part Number | 553-3659-2-ND - Tape & Reel (TR) 553-3659-1-ND - Cut Tape (CT) 553-3659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9385.038NLT |
Description | XFMR PUSH-PULL RS-485 COMM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9385.038NLT Models |
Category | Inductance 2.6 mH |
Manufacturer Pulse Electronics | For Use With/Related Products RS-485 Communications |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.630" L x 0.669" W (16.00mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 64,23300 Kč | 642,33 Kč |
| 25 | 61,68360 Kč | 1 542,09 Kč |
| 50 | 59,79820 Kč | 2 989,91 Kč |
| 100 | 57,96080 Kč | 5 796,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 55,14563 Kč | 16 543,69 Kč |
| 600 | 53,42872 Kč | 32 057,23 Kč |
| 900 | 52,44600 Kč | 47 201,40 Kč |
| 1 500 | 51,22966 Kč | 76 844,49 Kč |
| 2 100 | 50,44180 Kč | 105 927,78 Kč |
| 3 000 | 49,61855 Kč | 148 855,65 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |

