


PH9384.089NLT | |
|---|---|
DigiKey Part Number | 553-3978-2-ND - Tape & Reel (TR) 553-3978-1-ND - Cut Tape (CT) 553-3978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9384.089NLT |
Description | TRANSFORMER 538UH MAX253 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9384.089NLT Models |
Category | Inductance 538 µH |
Manufacturer Pulse Electronics | For Use With/Related Products MAX253 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.492" L x 0.362" W (12.50mm x 9.20mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 44,81000 Kč | 448,10 Kč |
| 25 | 43,02920 Kč | 1 075,73 Kč |
| 50 | 41,72720 Kč | 2 086,36 Kč |
| 100 | 40,45680 Kč | 4 045,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 38,00690 Kč | 15 202,76 Kč |
| 800 | 36,82839 Kč | 29 462,71 Kč |
| 1 200 | 36,15348 Kč | 43 384,18 Kč |
| 2 000 | 35,31801 Kč | 70 636,02 Kč |
| 2 800 | 34,77696 Kč | 97 375,49 Kč |
| 4 000 | 34,21110 Kč | 136 844,40 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

