Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pulse Transformer Surface Mount
IATF Certified Push-Pull Transformers

PH9384.035NLT

DigiKey Part Number
553-3975-2-ND - Tape & Reel (TR)
553-3975-1-ND - Cut Tape (CT)
553-3975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9384.035NLT
Description
XFMR GATE-DR 3CT:5CT SM NPB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PH9384.035NLT Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Series
Size / Dimension
0.492" L x 0.362" W (12.50mm x 9.20mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.299" (7.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1044,81000 Kč448,10 Kč
2543,02920 Kč1 075,73 Kč
5041,72720 Kč2 086,36 Kč
10040,45680 Kč4 045,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40038,00690 Kč15 202,76 Kč
80036,82839 Kč29 462,71 Kč
1 20036,15348 Kč43 384,18 Kč
2 00035,31801 Kč70 636,02 Kč
2 80034,77696 Kč97 375,49 Kč
4 00034,21110 Kč136 844,40 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč