


PH9384.035NLT | |
|---|---|
DigiKey Part Number | 553-3975-2-ND - Tape & Reel (TR) 553-3975-1-ND - Cut Tape (CT) 553-3975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9384.035NLT |
Description | XFMR GATE-DR 3CT:5CT SM NPB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9384.035NLT Models |
Category | Part Status Active |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Series | Size / Dimension 0.492" L x 0.362" W (12.50mm x 9.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 $ | 2,36 $ |
| 10 | 2,13400 $ | 21,34 $ |
| 25 | 2,04920 $ | 51,23 $ |
| 50 | 1,98720 $ | 99,36 $ |
| 100 | 1,92670 $ | 192,67 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,81003 $ | 724,01 $ |
| 800 | 1,75390 $ | 1 403,12 $ |
| 1 200 | 1,72176 $ | 2 066,11 $ |
| 2 000 | 1,68197 $ | 3 363,94 $ |
| 2 800 | 1,65620 $ | 4 637,36 $ |
| 4 000 | 1,62926 $ | 6 517,04 $ |
| Unit Price without VAT: | 2,36000 $ |
|---|---|
| Unit Price with VAT: | 2,85560 $ |

