


PH9384.021NLT | |
|---|---|
DigiKey Part Number | 553-3973-2-ND - Tape & Reel (TR) 553-3973-1-ND - Cut Tape (CT) 553-3973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9384.021NLT |
Description | TRANSFORMER 538UH MAX253 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9384.021NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 538 µH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.362" W (12.50mm x 9.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 42,26900 Kč | 422,69 Kč |
| 25 | 40,59320 Kč | 1 014,83 Kč |
| 50 | 39,36700 Kč | 1 968,35 Kč |
| 100 | 38,16600 Kč | 3 816,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 35,85565 Kč | 14 342,26 Kč |
| 800 | 34,74381 Kč | 27 795,05 Kč |
| 1 200 | 34,10705 Kč | 40 928,46 Kč |
| 2 000 | 33,31900 Kč | 66 638,00 Kč |
| 2 800 | 32,80848 Kč | 91 863,74 Kč |
| 4 000 | 32,27471 Kč | 129 098,84 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |


