


PH9185.043NL | |
|---|---|
DigiKey Part Number | 553-2691-ND |
Manufacturer | |
Manufacturer Product Number | PH9185.043NL |
Description | TRANSFORMER 1.26MH MAX253 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | For Use With/Related Products MAX253 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Series | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Packaging Tray | Height - Seated (Max) 0.492" (12.50mm) |
Part Status Active | Weight 0.09 oz (2.60 g) |
Inductance 1.26 mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 61,03325 Kč | 4 882,66 Kč |
| 160 | 59,14875 Kč | 9 463,80 Kč |
| 240 | 58,06908 Kč | 13 936,58 Kč |
| 400 | 56,73240 Kč | 22 692,96 Kč |
| 560 | 55,86593 Kč | 31 284,92 Kč |
| 800 | 54,96016 Kč | 43 968,13 Kč |
| 2 000 | 52,69039 Kč | 105 380,78 Kč |
| 4 000 | 51,02850 Kč | 204 114,00 Kč |
| Unit Price without VAT: | 61,03325 Kč |
|---|---|
| Unit Price with VAT: | 73,85023 Kč |

