


PH9085.043NLT | |
|---|---|
DigiKey Part Number | 553-3349-2-ND - Tape & Reel (TR) 553-3349-1-ND - Cut Tape (CT) 553-3349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9085.043NLT |
Description | TRANSFORMER 1.16MH MAX253 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9085.043NLT Models |
Category | For Use With/Related Products MAX253 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.319" L x 0.280" W (8.10mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.200" (5.08mm) |
Inductance 1.16 mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 40,40000 Kč | 404,00 Kč |
| 100 | 33,22720 Kč | 3 322,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 29,87296 Kč | 20 911,07 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |


