


PH9085.011NLT | |
|---|---|
DigiKey Part Number | 553-3345-2-ND - Tape & Reel (TR) 553-3345-1-ND - Cut Tape (CT) 553-3345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9085.011NLT |
Description | IND PWR 3.0X3.0X1.2 1.02MH SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9085.011NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.319" L x 0.280" W (8.10mm x 7.10mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 36,87200 Kč | 368,72 Kč |
| 100 | 30,31690 Kč | 3 031,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 25,70846 Kč | 17 995,92 Kč |
| 1 400 | 24,24564 Kč | 33 943,90 Kč |
| 2 100 | 23,42987 Kč | 49 202,73 Kč |
| 3 500 | 22,87468 Kč | 80 061,38 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |


