
PH0806CNLT | |
|---|---|
DigiKey Part Number | 553-PH0806CNLTTR-ND - Tape & Reel (TR) 553-PH0806CNLTCT-ND - Cut Tape (CT) 553-PH0806CNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH0806CNLT |
Description | XFMR DC/DC CONV SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 700kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH0806CNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 18 ~ 76V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | 200 ~ 700kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.850" L x 0.970" W (21.59mm x 24.64mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,24000 Kč | 217,24 Kč |
| 10 | 175,05200 Kč | 1 750,52 Kč |
| 25 | 163,77760 Kč | 4 094,44 Kč |
| 50 | 156,75940 Kč | 7 837,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 163,39713 Kč | 24 509,57 Kč |
| 300 | 158,24760 Kč | 47 474,28 Kč |
| 450 | 155,30362 Kč | 69 886,63 Kč |
| 750 | 151,66188 Kč | 113 746,41 Kč |
| 1 050 | 149,30585 Kč | 156 771,14 Kč |
| Unit Price without VAT: | 217,24000 Kč |
|---|---|
| Unit Price with VAT: | 262,86040 Kč |



