
PH0802CNL | |
|---|---|
DigiKey Part Number | 553-3665-ND |
Manufacturer | |
Manufacturer Product Number | PH0802CNL |
Description | XFMR DC/DC CONV SMD |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 700kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 18 ~ 76V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | 200 ~ 700kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.850" L x 0.970" W (21.59mm x 24.65mm) | |
Height - Seated (Max) | 0.368" (9.35mm) | |
Footprint | 0.850" L x 0.970" W (21.59mm x 24.65mm) | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,19000 Kč | 196,19 Kč |
| 10 | 176,94600 Kč | 1 769,46 Kč |
| 30 | 168,34400 Kč | 5 050,32 Kč |
| 60 | 163,09183 Kč | 9 785,51 Kč |
| 120 | 157,98550 Kč | 18 958,26 Kč |
| 270 | 152,18448 Kč | 41 089,81 Kč |
| 510 | 147,76853 Kč | 75 361,95 Kč |
| 1 020 | 143,08490 Kč | 145 946,60 Kč |
| Unit Price without VAT: | 196,19000 Kč |
|---|---|
| Unit Price with VAT: | 237,38990 Kč |






