Power Transformer 5V Primary 7V Secondary 300mA Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGT6541NLT

DigiKey Part Number
553-PGT6541NLTTR-ND - Tape & Reel (TR)
553-PGT6541NLTCT-ND - Cut Tape (CT)
553-PGT6541NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGT6541NLT
Description
PWR XFMR SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Transformer 5V Primary 7V Secondary 300mA Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Primary
5V
Voltage - Secondary (Full Load)
7V
Current - Output (Max)
300mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
-
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
28.60mm L x 20.00mm W
Height - Seated (Max)
12.50mm
Voltage - Isolation
4400Vrms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,54000 Kč116,54 Kč
10105,20000 Kč1 052,00 Kč
25100,95840 Kč2 523,96 Kč
5097,84220 Kč4 892,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15093,07433 Kč13 961,15 Kč
30090,16680 Kč27 050,04 Kč
45088,50378 Kč39 826,70 Kč
75086,44484 Kč64 833,63 Kč
1 05085,11190 Kč89 367,50 Kč
1 50083,71903 Kč125 578,54 Kč
Manufacturers Standard Package
Unit Price without VAT:116,54000 Kč
Unit Price with VAT:141,01340 Kč