


PGT6466NLT | |
|---|---|
DigiKey Part Number | 553-PGT6466NLTTR-ND - Tape & Reel (TR) 553-PGT6466NLTCT-ND - Cut Tape (CT) 553-PGT6466NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGT6466NLT |
Description | XFMR FLYBACK 1.8UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer 3000VDC Isolation 500kHz Surface Mount |
Datasheet | Datasheet |
Category | Frequency 500kHz |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.650" L x 0.642" W (16.50mm x 16.30mm) |
Voltage - Primary 6 ~ 28V | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Isolation 3000VDC | Footprint 0.862" L x 0.650" W (21.90mm x 16.50mm) |
Inductance @ Frequency 1.8µH @ 100kHz | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 68,76800 Kč | 687,68 Kč |
| 25 | 66,01760 Kč | 1 650,44 Kč |
| 50 | 64,00200 Kč | 3 200,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 60,90680 Kč | 9 136,02 Kč |
| 300 | 59,01767 Kč | 17 705,30 Kč |
| 450 | 57,93582 Kč | 26 071,12 Kč |
| 750 | 56,59689 Kč | 42 447,67 Kč |
| 1 050 | 55,72950 Kč | 58 515,97 Kč |
| 1 500 | 54,82270 Kč | 82 234,05 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |

