


PGT6466NLT | |
|---|---|
DigiKey Part Number | 553-PGT6466NLTTR-ND - Tape & Reel (TR) 553-PGT6466NLTCT-ND - Cut Tape (CT) 553-PGT6466NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGT6466NLT |
Description | XFMR FLYBACK 1.8UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer 3000VDC Isolation 500kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 6 ~ 28V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000VDC | |
Inductance @ Frequency | 1.8µH @ 100kHz | |
Frequency | 500kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.642" W (16.50mm x 16.30mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Footprint | 0.862" L x 0.650" W (21.90mm x 16.50mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 64,88400 Kč | 648,84 Kč |
| 25 | 62,28000 Kč | 1 557,00 Kč |
| 50 | 60,38180 Kč | 3 019,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 57,45893 Kč | 8 618,84 Kč |
| 300 | 55,67690 Kč | 16 703,07 Kč |
| 450 | 54,65640 Kč | 24 595,38 Kč |
| 750 | 53,39344 Kč | 40 045,08 Kč |
| 1 050 | 52,57519 Kč | 55 203,95 Kč |
| 1 500 | 51,71961 Kč | 77 579,42 Kč |
| 3 750 | 49,57689 Kč | 185 913,34 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |

