


PGL6478.221HLT | |
|---|---|
DigiKey Part Number | 553-PGL6478.221HLTTR-ND - Tape & Reel (TR) 553-PGL6478.221HLTCT-ND - Cut Tape (CT) 553-PGL6478.221HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6478.221HLT |
Description | FIXED IND 220NH 33A 450 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 33 A 450mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 450mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 3 Lead |
Tolerance ±15% | Supplier Device Package 3-SMD |
Current Rating (Amps) | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Current - Saturation (Isat) 36A | Height - Seated (Max) 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 Kč | 36,29 Kč |
| 10 | 25,23500 Kč | 252,35 Kč |
| 25 | 21,60640 Kč | 540,16 Kč |
| 50 | 19,10360 Kč | 955,18 Kč |
| 100 | 16,78240 Kč | 1 678,24 Kč |
| 250 | 14,35860 Kč | 3 589,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,73122 Kč | 11 731,22 Kč |
| Unit Price without VAT: | 36,29000 Kč |
|---|---|
| Unit Price with VAT: | 43,91090 Kč |

