


PGL6478.221HLT | |
|---|---|
DigiKey Part Number | 553-PGL6478.221HLTTR-ND - Tape & Reel (TR) 553-PGL6478.221HLTCT-ND - Cut Tape (CT) 553-PGL6478.221HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6478.221HLT |
Description | INDUCTOR PWR BEAD 212NH 24A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 33 A 450mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 Kč | 34,94 Kč |
| 10 | 24,25000 Kč | 242,50 Kč |
| 25 | 20,77200 Kč | 519,30 Kč |
| 50 | 18,36400 Kč | 918,20 Kč |
| 100 | 16,13270 Kč | 1 613,27 Kč |
| 250 | 14,49252 Kč | 3 623,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,84063 Kč | 11 840,63 Kč |
| Unit Price without VAT: | 34,94000 Kč |
|---|---|
| Unit Price with VAT: | 42,27740 Kč |

