


PGL6478.171HLT | |
|---|---|
DigiKey Part Number | 553-PGL6478.171HLTTR-ND - Tape & Reel (TR) 553-PGL6478.171HLTCT-ND - Cut Tape (CT) 553-PGL6478.171HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6478.171HLT |
Description | FIXED IND 170NH 33A 450 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 170 nH Unshielded Inductor 33 A 450mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 450mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 3 Lead |
Tolerance ±15% | Supplier Device Package 3-SMD |
Current Rating (Amps) | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Current - Saturation (Isat) 44A | Height - Seated (Max) 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 20,39700 Kč | 203,97 Kč |
| 25 | 17,49360 Kč | 437,34 Kč |
| 50 | 15,49560 Kč | 774,78 Kč |
| 100 | 13,64580 Kč | 1 364,58 Kč |
| 250 | 11,40044 Kč | 2 850,11 Kč |
| 500 | 11,16812 Kč | 5 584,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,12428 Kč | 9 124,28 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |

