


PGL6478.141HLT | |
|---|---|
DigiKey Part Number | 553-PGL6478.141HLTTR-ND - Tape & Reel (TR) 553-PGL6478.141HLTCT-ND - Cut Tape (CT) 553-PGL6478.141HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6478.141HLT |
Description | INDUCTOR PWR BEAD 132NH 37A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 140 nH Unshielded Inductor 33 A 450mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 51A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 19,59800 Kč | 195,98 Kč |
| 25 | 16,81480 Kč | 420,37 Kč |
| 50 | 14,89500 Kč | 744,75 Kč |
| 100 | 13,11630 Kč | 1 311,63 Kč |
| 250 | 11,27268 Kč | 2 818,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,20938 Kč | 9 209,38 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |

