120 nH Unshielded Inductor 33 A 450mOhm Nonstandard, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 nH Unshielded Inductor 33 A 450mOhm Nonstandard, 3 Lead
Pulse Product Highlight: PGL6477/78 Series

PGL6478.121HLT

DigiKey Part Number
553-PGL6478.121HLTTR-ND - Tape & Reel (TR)
553-PGL6478.121HLTCT-ND - Cut Tape (CT)
553-PGL6478.121HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGL6478.121HLT
Description
FIXED IND 120NH 33A 450 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Inductor 33 A 450mOhm Nonstandard, 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
62A
Shielding
Unshielded
DC Resistance (DCR)
450mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
3-SMD
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Height - Seated (Max)
0.140" (3.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1024,19000 Kč241,90 Kč
2520,72080 Kč518,02 Kč
5018,31860 Kč915,93 Kč
10016,09290 Kč1 609,29 Kč
25014,45672 Kč3 614,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,81138 Kč11 811,38 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč