


PGL6477.181HLT | |
|---|---|
DigiKey Part Number | 553-PGL6477.181HLTTR-ND - Tape & Reel (TR) 553-PGL6477.181HLTCT-ND - Cut Tape (CT) 553-PGL6477.181HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6477.181HLT |
Description | FIXED IND 184NH 22A 400 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 184 nH Unshielded Inductor 22 A 400mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.244" L x 0.244" W (6.20mm x 6.20mm) | |
Height - Seated (Max) | 0.211" (5.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 25 | 15,55520 Kč | 388,88 Kč |
| 50 | 13,78720 Kč | 689,36 Kč |
| 100 | 12,15150 Kč | 1 215,15 Kč |
| 250 | 10,28064 Kč | 2 570,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,39920 Kč | 6 719,36 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

