


PGL6477.161HLT | |
|---|---|
DigiKey Part Number | 553-PGL6477.161HLTTR-ND - Tape & Reel (TR) 553-PGL6477.161HLTCT-ND - Cut Tape (CT) 553-PGL6477.161HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6477.161HLT |
Description | FIXED IND 160NH 22A 400 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 nH Unshielded Inductor 22 A 400mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.244" L x 0.244" W (6.20mm x 6.20mm) | |
Height - Seated (Max) | 0.211" (5.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 21,90100 Kč | 219,01 Kč |
| 25 | 18,76400 Kč | 469,10 Kč |
| 50 | 16,60940 Kč | 830,47 Kč |
| 100 | 14,60620 Kč | 1 460,62 Kč |
| 250 | 12,85076 Kč | 3 212,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,49900 Kč | 8 399,20 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

