


PGL6477.121HLT | |
|---|---|
DigiKey Part Number | 553-PGL6477.121HLTTR-ND - Tape & Reel (TR) 553-PGL6477.121HLTCT-ND - Cut Tape (CT) 553-PGL6477.121HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6477.121HLT |
Description | FIXED IND 117NH 22A 400 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 117 nH Unshielded Inductor 22 A 400mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 400mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 3 Lead |
Tolerance ±15% | Supplier Device Package 3-SMD |
Current Rating (Amps) | Size / Dimension 0.244" L x 0.244" W (6.20mm x 6.20mm) |
Current - Saturation (Isat) 43A | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 18,89500 Kč | 188,95 Kč |
| 25 | 16,22560 Kč | 405,64 Kč |
| 50 | 14,37780 Kč | 718,89 Kč |
| 100 | 12,67180 Kč | 1 267,18 Kč |
| 250 | 10,60128 Kč | 2 650,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,34220 Kč | 6 673,76 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |

