117 nH Unshielded Inductor 22 A 400mOhm Nonstandard, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
117 nH Unshielded Inductor 22 A 400mOhm Nonstandard, 3 Lead
Pulse Product Highlight: PGL6477/78 Series

PGL6477.121HLT

DigiKey Part Number
553-PGL6477.121HLTTR-ND - Tape & Reel (TR)
553-PGL6477.121HLTCT-ND - Cut Tape (CT)
553-PGL6477.121HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGL6477.121HLT
Description
FIXED IND 117NH 22A 400 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
117 nH Unshielded Inductor 22 A 400mOhm Nonstandard, 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
43A
Shielding
Unshielded
DC Resistance (DCR)
400mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
3-SMD
Size / Dimension
0.244" L x 0.244" W (6.20mm x 6.20mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1019,02400 Kč190,24 Kč
2516,33640 Kč408,41 Kč
5014,47600 Kč723,80 Kč
10012,75840 Kč1 275,84 Kč
25010,67372 Kč2 668,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8008,39920 Kč6 719,36 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč